TP3233
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP3233

DigiKey Part Number
2330-TP3233-ND
Manufacturer
Manufacturer Product Number
TP3233
Description
TEMPERATURE TRANSMITTER, 4 TO 20
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Analog Output Sensor Amplifier Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Amplifier Type
Analog Output
Voltage - Supply
20V ~ 23V
Output Type
Analog
Operating Temperature
-25°C ~ 70°C
Mounting Type
Panel Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.796.80000kr.796.80
Manufacturers Standard Package
Unit Price without VAT:kr.796.80000
Unit Price with VAT:kr.996.00000