
| OGD592 | |
|---|---|
| DigiKey Part Number | 2330-OGD592-ND | 
| Manufacturer | |
| Manufacturer Product Number | OGD592 | 
| Description | PHOTOELECTRIC DISTANCE SENSOR; 2 | 
| Customer Reference | |
| Detailed Description | Background Suppression Optical Sensor 0.984" ~ 11.811" (25mm ~ 300mm) PNP-NC/NO | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ifm efector, inc. | |
| Series | - | |
| Packaging | Box | |
| Part Status | Obsolete | |
| Sensing Method | Background Suppression | |
| Sensing Distance | 0.984" ~ 11.811" (25mm ~ 300mm) | |
| Voltage - Supply | 10V ~ 30V | |
| Response Time | - | |
| Output Configuration | PNP-NC/NO | |
| Light Source | Red (650nm) | |
| Connection Method | Connector, M12 | |
| Ingress Protection | IP65, IP67 | |
| Cable Length | - | |
| Adjustment Type | - | |
| Operating Temperature | -25°C ~ 50°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2,468.19000 | kr.2,468.19 | 
| Unit Price without VAT: | kr.2,468.19000 | 
|---|---|
| Unit Price with VAT: | kr.3,085.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark