
O1D120 | |
|---|---|
DigiKey Part Number | 2330-O1D120-ND |
Manufacturer | |
Manufacturer Product Number | O1D120 |
Description | PHOTOELECTRIC DISTANCE SENSOR; N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor PNP-NC/NO |
Datasheet | Datasheet |
EDA/CAD Models | O1D120 Models |
Category | Output Configuration PNP-NC/NO |
Manufacturer ifm efector, inc. | Light Source Green LED, Yellow LED |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Background Suppression | Operating Temperature -10°C ~ 60°C |
Voltage - Supply 18V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,423.60000 | kr.3,423.60 |
| Unit Price without VAT: | kr.3,423.60000 |
|---|---|
| Unit Price with VAT: | kr.4,279.50000 |


