Through-Beam Optical Sensor 1574.803" (40m) PNP-NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O1D102

DigiKey Part Number
2330-O1D102-ND
Manufacturer
Manufacturer Product Number
O1D102
Description
LASER DISTANCE SENSOR,3.5M RANGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 1574.803" (40m) PNP-NC/NO
Datasheet
 Datasheet
EDA/CAD Models
O1D102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
1574.803" (40m)
Voltage - Supply
18V ~ 30V
Response Time
-
Output Configuration
PNP-NC/NO
Light Source
-
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,423.60000kr.3,423.60
Manufacturers Standard Package
Unit Price without VAT:kr.3,423.60000
Unit Price with VAT:kr.4,279.50000