
LR3000 | |
|---|---|
DigiKey Part Number | 2330-LR3000-ND |
Manufacturer | |
Manufacturer Product Number | LR3000 |
Description | SENSOR LEVEL LIQ ANALOG PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog, Digital PNP Output Male M12x1 |
Datasheet | Datasheet |
EDA/CAD Models | LR3000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Analog, Digital | |
Output Configuration | PNP | |
Current | 80 mA | |
Switch Actuation Level | - | |
Mounting Type | Male M12x1 | |
Material - Housing & Prism | Fluoropolymers, Polyether Ether Ketone (PEEK), Polyetherimide (PEI), Stainless Steel | |
Operating Temperature | 0°C ~ 60°C | |
Voltage Rating | 18V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,108.32000 | kr.4,108.32 |
| Unit Price without VAT: | kr.4,108.32000 |
|---|---|
| Unit Price with VAT: | kr.5,135.40000 |


