Liquid Level Sensor Digital NPN, PNP Output Male M12x1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC100

DigiKey Part Number
2330-LMC100-ND
Manufacturer
Manufacturer Product Number
LMC100
Description
SENSOR LEVEL LIQ DIGITAL NPN/PNP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Digital NPN, PNP Output Male M12x1
Datasheet
 Datasheet
EDA/CAD Models
LMC100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
Digital
Output Configuration
NPN, PNP
Current
35 mA
Switch Actuation Level
-
Mounting Type
Male M12x1
Material - Housing & Prism
Fluoropolymers, Polyether Ether Ketone (PEEK), Polyetherimide (PEI), Stainless Steel
Operating Temperature
-25°C ~ 85°C
Voltage Rating
18V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,363.04000kr.1,363.04
Manufacturers Standard Package
Unit Price without VAT:kr.1,363.04000
Unit Price with VAT:kr.1,703.80000