
KI6000 | |
|---|---|
DigiKey Part Number | 2330-KI6000-ND |
Manufacturer | |
Manufacturer Product Number | KI6000 |
Description | SENSOR PROX CAPACIT 0.5-40MM CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.020" ~ 1.575" (0.5mm ~ 40mm) IP65, IP67, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | KI6000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.020" ~ 1.575" (0.5mm ~ 40mm) | |
Output Type | PNP-NC/NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP65, IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.852.73000 | kr.852.73 |
| Unit Price without VAT: | kr.852.73000 |
|---|---|
| Unit Price with VAT: | kr.1,065.91250 |

