E12283 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ifm efector, inc.
In Stock: 0
Unit Price: kr.493.76000
Datasheet

Parametric Equivalent


ifm efector, inc.
In Stock: 0
Unit Price: kr.841.25000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.365.97700
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.438.26833
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.541.48875
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.428.64750
Datasheet

Parametric Equivalent


Molex
In Stock: 1
Unit Price: kr.655.75000
Datasheet

Parametric Equivalent


LAPP
In Stock: 10
Unit Price: kr.490.21000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.385.57767
Datasheet
New at DigiKey
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E12283

DigiKey Part Number
2330-E12283-ND
Manufacturer
Manufacturer Product Number
E12283
Description
ETHERNET PATCH CABLE; STRAIGHT D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)
Datasheet
 Datasheet
EDA/CAD Models
E12283 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
16.40' (5.00m)
Cable Type
Round
Color
Green
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.884.68000kr.884.68
Manufacturers Standard Package
Unit Price without VAT:kr.884.68000
Unit Price with VAT:kr.1,105.85000