
DI0101 | |
|---|---|
DigiKey Part Number | 2330-DI0101-ND |
Manufacturer | |
Manufacturer Product Number | DI0101 |
Description | SENSOR SPST-NO CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic SPST-NO Cable Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | DI0101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Output Type | SPST-NO | |
Actuator Material | - | |
Termination Style | Cable | |
Voltage - Supply | 20V ~ 250V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -25°C ~ 80°C | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,398.53000 | kr.1,398.53 |
| Unit Price without VAT: | kr.1,398.53000 |
|---|---|
| Unit Price with VAT: | kr.1,748.16250 |

