
IF145-039-5 | |
---|---|
DigiKey Part Number | 2434-IF145-039-5-ND |
Manufacturer | |
Manufacturer Product Number | IF145-039-5 |
Description | IFIXIT PRECISION SCREWDRIVER TOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T5 Torx® Screwdriver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T5 | |
Length - Blade | - | |
Length - Overall | - | |
Features | Ergonomic | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
Unit Price without VAT: | $5.99000 |
---|---|
Unit Price with VAT: | $7.48750 |