
111030-1 | |
|---|---|
DigiKey Part Number | 2434-111030-1-ND |
Manufacturer | |
Manufacturer Product Number | 111030-1 |
Description | MODULE DDR3 SDRAM 1GB 204DIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 1GB 204-DIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR3 SDRAM | |
Memory Size | 1GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1066 | |
Package / Case | 204-DIMM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | kr.97.14714 | kr.2,040.09 |
| Unit Price without VAT: | kr.97.14714 |
|---|---|
| Unit Price with VAT: | kr.121.43393 |

