Bus Switch 2 x 4:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3VH253QG8

DigiKey Part Number
800-1765-2-ND - Tape & Reel (TR)
800-1765-1-ND - Cut Tape (CT)
800-1765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS3VH253QG8
Description
IC BUS SWITCH 2 X 4:1 16-QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 2 x 4:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SSOP (0.154", 3.90mm Width)
Type
Bus Switch
Supplier Device Package
16-QSOP
Circuit
2 x 4:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CB3Q3253DBQRTexas Instruments3.479296-17283-1-NDkr.0.66000Similar
SN74CB3T3253PWRochester Electronics, LLC25.3242156-SN74CB3T3253PW-NDkr.1.59000Similar
SN74CB3T3253PWRTexas Instruments7.684296-19156-1-NDkr.1.53000Similar
In-Stock: 1.731
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.74000kr.12.74
10kr.9.14900kr.91.49
25kr.8.27480kr.206.87
100kr.7.32900kr.732.90
250kr.6.88168kr.1,720.42
500kr.6.61350kr.3,306.75
1.000kr.6.49913kr.6,499.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.12256kr.18,367.68
6.000kr.5.99037kr.35,942.22
9.000kr.5.92424kr.53,318.16
Manufacturers Standard Package
Unit Price without VAT:kr.12.74000
Unit Price with VAT:kr.15.92500