QS3VH245QG8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 776
Unit Price: kr.7.93000
Datasheet

Direct


Texas Instruments
In Stock: 16.175
Unit Price: kr.6.09000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 39.181
Unit Price: kr.10.84143
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 385
Unit Price: kr.8.93939
Datasheet
Bus Switch 1 x 8:1 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3VH245QG8

DigiKey Part Number
800-1761-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QS3VH245QG8
Description
IC BUS SWITCH 1 X 8:1 20-QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 8:1 20-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-SSOP (0.154", 3.90mm Width)
Type
Bus Switch
Supplier Device Package
20-QSOP
Circuit
1 x 8:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QS3VH245QGRenesas Electronics Corporation776800-2203-NDkr.7.93000Parametric Equivalent
SN74CB3Q3245DBQRTexas Instruments16.175296-19128-1-NDkr.6.09000Direct
QS3VH2245QGRochester Electronics, LLC39.1812156-QS3VH2245QG-NDkr.10.84143Parametric Equivalent
QS3VH245QGRochester Electronics, LLC3852156-QS3VH245QG-NDkr.8.93939Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.61253kr.10,837.59
Manufacturers Standard Package
Unit Price without VAT:kr.3.61253
Unit Price with VAT:kr.4.51566