
QS32X861Q1G8 | |
---|---|
DigiKey Part Number | 800-1733-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QS32X861Q1G8 |
Description | IC BUS SWITCH 10 X 1:1 48-QVSOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-QVSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-FSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 48-QVSOP | |
Base Product Number |