40-FSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS32X245Q2G8

DigiKey Part Number
800-3660-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QS32X245Q2G8
Description
IC BUS SWITCH 8 X 1:1 40-QVSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 40-QVSOP
Datasheet
 Datasheet
EDA/CAD Models
QS32X245Q2G8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-FSOP (0.154", 3.90mm Width)
Supplier Device Package
40-QVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types