
XLH735025.000000X | |
|---|---|
DigiKey Part Number | 631-1055-2-ND - Tape & Reel (TR) 631-1055-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XLH735025.000000X |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.6.18200 | kr.61.82 |
| 25 | kr.5.84720 | kr.146.18 |
| 50 | kr.5.60640 | kr.280.32 |
| 100 | kr.5.37410 | kr.537.41 |
| 250 | kr.5.08184 | kr.1,270.46 |
| 500 | kr.4.87168 | kr.2,435.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.67027 | kr.4,670.27 |
| 2.000 | kr.4.47731 | kr.8,954.62 |
| 3.000 | kr.4.36819 | kr.13,104.57 |
| 5.000 | kr.4.23455 | kr.21,172.75 |
| 7.000 | kr.4.14885 | kr.29,041.95 |
| 10.000 | kr.4.05988 | kr.40,598.80 |
| 12.000 | kr.4.01518 | kr.48,182.16 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

