
F0480NBGI8 | |
|---|---|
DigiKey Part Number | 800-2827-2-ND - Tape & Reel (TR) 800-2827-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F0480NBGI8 |
Description | IC AMP LTE 400MHZ-2.7GHZ 32QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 400MHz ~ 2.7GHz 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Frequency | 400MHz ~ 2.7GHz | |
P1dB | 22.2dBm | |
Gain | 23dB | |
Noise Figure | 4dB | |
RF Type | LTE, WiMax | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 117mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.51000 | kr.75.51 |
| 10 | kr.65.60600 | kr.656.06 |
| 25 | kr.62.16760 | kr.1,554.19 |
| 100 | kr.57.44930 | kr.5,744.93 |
| 250 | kr.54.62468 | kr.13,656.17 |
| 500 | kr.52.63176 | kr.26,315.88 |
| 1.000 | kr.50.75512 | kr.50,755.12 |
| Unit Price without VAT: | kr.75.51000 |
|---|---|
| Unit Price with VAT: | kr.94.38750 |

