
CA91C142D-33CEV | |
|---|---|
DigiKey Part Number | 800-1910-ND |
Manufacturer | |
Manufacturer Product Number | CA91C142D-33CEV |
Description | IC INTERFACE SPECIALIZED 313BGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | PCI-to-VME Bridge Interface 313-PBGA (35x35) |
Datasheet | Datasheet |
Category | Interface IEEE 1149.1 |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 4.5V ~ 5.5V |
Series | Package / Case 313-BBGA |
Packaging Tray | Supplier Device Package 313-PBGA (35x35) |
Part Status Active | Mounting Type Surface Mount |
Applications PCI-to-VME Bridge | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,375.76000 | kr.6,375.76 |
| Unit Price without VAT: | kr.6,375.76000 |
|---|---|
| Unit Price with VAT: | kr.7,969.70000 |

