

9FGV0241AKILFT | |
|---|---|
DigiKey Part Number | 800-3212-2-ND - Tape & Reel (TR) 800-3212-1-ND - Cut Tape (CT) 800-3212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9FGV0241AKILFT |
Description | IC DISTRIBUTION PCIE 24-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | 9FGV0241AKILFT Models |
Category | Ratio - Input:Output 1:3 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 100MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 24-VFQFN Exposed Pad |
Input Crystal | Supplier Device Package 24-QFN (4x4) |
Output HCSL, LVCMOS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.70000 | kr.22.70 |
| 10 | kr.16.40800 | kr.164.08 |
| 25 | kr.14.90400 | kr.372.60 |
| 100 | kr.13.27980 | kr.1,327.98 |
| 250 | kr.12.51592 | kr.3,128.98 |
| 500 | kr.12.05880 | kr.6,029.40 |
| 1.000 | kr.11.73724 | kr.11,737.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.29124 | kr.28,228.10 |
| 5.000 | kr.11.05517 | kr.55,275.85 |
| Unit Price without VAT: | kr.22.70000 |
|---|---|
| Unit Price with VAT: | kr.28.37500 |



