Clock Fanout Buffer (Distribution) IC 2:16 1 GHz 52-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T349316NLGI

DigiKey Part Number
800-3199-5-ND
Manufacturer
Manufacturer Product Number
8T349316NLGI
Description
IC CLK BUFFER 2:16 1GHZ 52VFQFPN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 2:16 1 GHz 52-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Manufacturer
Renesas Electronics Corporation
Frequency - Max
1 GHz
Packaging
Tray
Voltage - Supply
2.3V ~ 2.7V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
52-VFQFN Exposed Pad
Ratio - Input:Output
2:16
Supplier Device Package
52-VFQFPN (8x8)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
HCSL, HSTL, LVPECL, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8SLVD1212ANLGIRenesas Electronics Corporation25800-4059-NDkr.61.88000MFR Recommended
In-Stock: 404
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.143.85000kr.143.85
10kr.112.18600kr.1,121.86
25kr.104.50600kr.2,612.65
130kr.94.92931kr.12,340.81
260kr.92.07873kr.23,940.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.143.85000
Unit Price with VAT:kr.179.81250