
87021AMILF | |
|---|---|
DigiKey Part Number | 800-1196-5-ND |
Manufacturer | |
Manufacturer Product Number | 87021AMILF |
Description | IC CLOCK GENERATOR 8SOIC |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution, Multiplexer IC 250MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/No |
Packaging Tube | Frequency - Max 250MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.375V ~ 3.465V |
Type Clock Generator, Fanout Distribution, Multiplexer | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input HCSL, LVDS, LVHSTL, LVPECL, SSTL | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output LVCMOS, LVTTL | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |

