Clock Fanout Buffer (Distribution), Multiplexer IC 2:1 2.5 GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

853S01AKILF

DigiKey Part Number
800-853S01AKILF-ND
Manufacturer
Manufacturer Product Number
853S01AKILF
Description
IC CLK BUF 2:1 2.5GHZ 16VFQFPN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:1 2.5 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
2.5 GHz
Packaging
Tray
Voltage - Supply
2.375V ~ 3.465V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFQFN Exposed Pad
Ratio - Input:Output
2:1
Supplier Device Package
16-VFQFPN (3x3)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, LVDS, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.