Similar

843002AGI-01LF | |
|---|---|
DigiKey Part Number | 800-3339-5-ND |
Manufacturer | |
Manufacturer Product Number | 843002AGI-01LF |
Description | IC FREQ SYNTH 20TSSOP |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 170MHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Series | Frequency - Max 170MHz |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Frequency Synthesizer | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Crystal | Supplier Device Package 20-TSSOP |
Output LVPECL | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8T49N240-991NLGI | Renesas Electronics Corporation | 480 | 800-8T49N240-991NLGI-ND | kr.134.22000 | Similar |


