


841604AGILF | |
|---|---|
DigiKey Part Number | 800-1950-5-ND |
Manufacturer | |
Manufacturer Product Number | 841604AGILF |
Description | IC CLOCK GENERATOR 28TSSOP |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution, Multiplexer IC 125MHz 1 28-TSSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Series | Frequency - Max 125MHz |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator, Fanout Distribution, Multiplexer | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 28-TSSOP (0.240", 6.10mm Width) |
Input LVCMOS, LVTTL, Crystal | Supplier Device Package 28-TSSOP |
Output HCSL | Base Product Number |
Number of Circuits 1 |

