32-TQFP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

840S07BYILF

DigiKey Part Number
800-3210-ND
Manufacturer
Manufacturer Product Number
840S07BYILF
Description
IC FREQ SYNTH 32PTQFP
Customer Reference
Detailed Description
Frequency Synthesizer IC 167.67MHz 1 32-TQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Frequency Synthesizer
PLL
Yes with Bypass
Input
LVCMOS, LVTTL, Crystal
Output
LVCMOS, LVTTL
Number of Circuits
1
Ratio - Input:Output
2:7
Differential - Input:Output
No/No
Frequency - Max
167.67MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP Exposed Pad
Supplier Device Package
32-PTQFP-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types