Clock Multiplexer IC 2:1 700 MHz 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

831721AGILF

DigiKey Part Number
800-2920-5-ND
Manufacturer
Manufacturer Product Number
831721AGILF
Description
IC CLK MULTPX 2:1 700MHZ 16TSSOP
Customer Reference
Detailed Description
Clock Multiplexer IC 2:1 700 MHz 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
Yes/Yes
Input
HCSL, LVDS, LVHSTL, LVPECL
Output
HCSL
Frequency - Max
700 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 160.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

160.000In Stock
Ships from Flip Electronics