Direct
Similar

8312AYILF | |
|---|---|
DigiKey Part Number | 800-2058-ND |
Manufacturer | |
Manufacturer Product Number | 8312AYILF |
Description | IC CLK BUFFER 1:12 250MHZ 32TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:12 250 MHz 32-LQFP |
Datasheet | Datasheet |
Category | Output LVCMOS, LVTTL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 250 MHz |
Packaging Tray | Voltage - Supply 1.6V ~ 3.465V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-LQFP |
Ratio - Input:Output 1:12 | Supplier Device Package 32-TQFP (7x7) |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS, LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB3V8312CFAG | onsemi | 0 | NB3V8312CFAGOS-ND | kr.58.39000 | Direct |
| NB3V8312CFAR2G | onsemi | 0 | 488-NB3V8312CFAR2GCT-ND | kr.64.92000 | Similar |


