
83021AMILFT | |
|---|---|
DigiKey Part Number | 83021AMILFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 83021AMILFT |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Input Signal HCSL, LVDS, LVHSTL, LVPECL, SSTL |
Manufacturer Renesas Electronics Corporation | Output Signal LVCMOS, LVTTL |
Packaging Tape & Reel (TR) | Output Type Non-Inverted |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Channels per Circuit 1 | Base Product Number |


