Ethernet, SONET/SDH, Stratum IC 644.53MHz 1 Output 72-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82V3399BNLG

DigiKey Part Number
800-3234-ND
Manufacturer
Manufacturer Product Number
82V3399BNLG
Description
IC ETHERNET 72-VFQFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Ethernet, SONET/SDH, Stratum IC 644.53MHz 1 Output 72-QFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
6:6
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Packaging
Tray
Frequency - Max
644.53MHz
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Ethernet, SONET/SDH, Stratum
Package / Case
72-VFQFN Exposed Pad
Input
CMOS, LVDS, PECL
Supplier Device Package
72-QFN
Output
CMOS, LVDS, PECL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
168kr.498.91988kr.83,818.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.498.91988
Unit Price with VAT:kr.623.64985