MFR Recommended
Similar
Similar
Parametric Equivalent

CD74AC161M96 | |
|---|---|
DigiKey Part Number | 296-25962-2-ND - Tape & Reel (TR) 296-25962-1-ND - Cut Tape (CT) 296-25962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC161M96 |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC161M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 90 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 1.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.87577 | kr.7,189.43 |
| 5.000 | kr.2.80484 | kr.14,024.20 |
| 7.500 | kr.2.76931 | kr.20,769.83 |
| 12.500 | kr.2.72993 | kr.34,124.12 |
| 17.500 | kr.2.70693 | kr.47,371.27 |
| Unit Price without VAT: | kr.2.87577 |
|---|---|
| Unit Price with VAT: | kr.3.59471 |



