MFR Recommended

662M-03LF | |
|---|---|
DigiKey Part Number | 800-2051-ND |
Manufacturer | |
Manufacturer Product Number | 662M-03LF |
Description | IC VIDEO CLOCK GENERATOR 8SOIC |
Customer Reference | |
Detailed Description | Video Generator IC 8-SOIC Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Generator | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


