5V49EE701NDGI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 4
Unit Price: kr.17.31000
Datasheet
Clock Generator, Multiplexer IC 500MHz 1 28-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5V49EE701NDGI

DigiKey Part Number
800-2684-ND
Manufacturer
Manufacturer Product Number
5V49EE701NDGI
Description
IC CLOCK GENERATOR 28VFQFPN
Customer Reference
Detailed Description
Clock Generator, Multiplexer IC 500MHz 1 28-VQFN Exposed Pad
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
2:6
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/Yes
Series
Frequency - Max
500MHz
Packaging
Tube
Divider/Multiplier
Yes/Yes
Part Status
Obsolete
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock Generator, Multiplexer
Mounting Type
Surface Mount
PLL
Yes with Bypass
Package / Case
28-VQFN Exposed Pad
Input
LVCMOS, LVTTL, Crystal
Supplier Device Package
28-VFQFPN (6x6)
Output
HCSL, LVCMOS, LVDS, LVPECL, LVTTL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5P35023B-000NLGIRenesas Electronics Corporation4800-5P35023B-000NLGI-NDkr.17.31000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types