5V2305PGGI8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.19.46000
Datasheet
Clock Fanout Buffer (Distribution) IC 1:5 200 MHz 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5V2305PGGI8

DigiKey Part Number
800-1837-2-ND - Tape & Reel (TR)
800-1837-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5V2305PGGI8
Description
IC CLK BUFFER 1:5 200MHZ 16TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:5 200 MHz 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVTTL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
200 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply
2.3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
1:5
Supplier Device Package
16-TSSOP
Differential - Input:Output
No/No
Base Product Number
Input
LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5PB1106PGGI8Renesas Electronics Corporation0800-5PB1106PGGI8CT-NDkr.19.46000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types