MFR Recommended

525-01RILFT | |
|---|---|
DigiKey Part Number | 525-01RILFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 525-01RILFT |
Description | IC CLOCK GENERATOR 28QSOP |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 140MHz 1 28-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Series | Frequency - Max 140MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator, Fanout Distribution | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Input Clock, Crystal | Supplier Device Package 28-QSOP |
Output CMOS | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5P35021B-000NDGI8 | Renesas Electronics Corporation | 0 | 800-5P35021B-000NDGI8TR-ND | kr.1.27974 | MFR Recommended |


