Ethernet Physical Layer Controller 10/100 Base-T/TX PHY Parallel Interface 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1893Y-10LF

DigiKey Part Number
800-1935-5-ND
Manufacturer
Manufacturer Product Number
1893Y-10LF
Description
IC CONTROLLER ETHERNET 64TQFP
Customer Reference
Detailed Description
Ethernet Physical Layer Controller 10/100 Base-T/TX PHY Parallel Interface 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Parallel
Manufacturer
Renesas Electronics Corporation
Standards
10/100 Base-T/TX PHY
Series
Voltage - Supply
3.14V ~ 3.47V
Packaging
Tray
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Package / Case
64-TQFP
DigiKey Programmable
Not Verified
Supplier Device Package
64-TQFP (10x10)
Protocol
Ethernet
Base Product Number
Function
Physical Layer Controller
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types