Parametric Equivalent

1893BKILFT | |
|---|---|
DigiKey Part Number | 800-1795-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1893BKILFT |
Description | IC CONTROLLER ETHERNET 56VFQFPN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100 Base-T/TX PHY Parallel Interface 56-VFQFPN (8x8) |
Datasheet | Datasheet |
Category | Interface Parallel |
Manufacturer Renesas Electronics Corporation | Standards 10/100 Base-T/TX PHY |
Series | Voltage - Supply 3.14V ~ 3.47V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 56-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 56-VFQFPN (8x8) |
Protocol Ethernet | Base Product Number |
Function Physical Layer Controller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1893CKILFT | Renesas Electronics Corporation | 0 | 1893CKILFT-ND | kr.55.36141 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.48.13943 | kr.144,418.29 |
| Unit Price without VAT: | kr.48.13943 |
|---|---|
| Unit Price with VAT: | kr.60.17429 |


