FXO, FVXO SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLH536050.000000I

DigiKey Part Number
631-1166-2-ND - Tape & Reel (TR)
631-1166-1-ND - Cut Tape (CT)
631-1166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XLH536050.000000I
Description
XTAL OSC XO 50.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.203" L x 0.132" W (5.15mm x 3.35mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.884
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.51000kr.8.51
10kr.7.39200kr.73.92
25kr.6.98880kr.174.72
50kr.6.69960kr.334.98
100kr.6.42240kr.642.24
250kr.6.07384kr.1,518.46
500kr.5.82260kr.2,911.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.58195kr.5,581.95
2.000kr.5.35139kr.10,702.78
3.000kr.5.22101kr.15,663.03
5.000kr.5.06138kr.25,306.90
7.000kr.4.95898kr.34,712.86
10.000kr.4.85271kr.48,527.10
12.000kr.4.79931kr.57,591.72
Manufacturers Standard Package
Unit Price without VAT:kr.8.51000
Unit Price with VAT:kr.10.63750