Parametric Equivalent

YC1N-6BA24 | |
|---|---|
DigiKey Part Number  | 1885-YC1N-6BA24-ND  | 
Manufacturer  | |
Manufacturer Product Number  | YC1N-6BA24  | 
Description  | MINI CONTACTOR 8A 24VAC COIL  | 
Manufacturer Standard Lead Time  | 27 Weeks  | 
Customer Reference  | |
Detailed Description  | Contactor 3PST-NO (3 Form A) 8 A 24VAC Coil Chassis Mount, DIN Rail  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | IDEC  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Chassis Mount, DIN Rail  | |
Coil Voltage  | 24VAC  | |
Contact Form  | 3PST-NO (3 Form A)  | |
Contact Rating (Current)  | 8 A  | |
Switching Voltage  | 690VAC - Max  | |
Features  | Auxiliary Contacts  | |
Termination Style  | Screw Terminal  | |
Operating Temperature  | -20°C ~ 55°C  | |
Must Operate Voltage  | 18 VAC  | |
Must Release Voltage  | -  | |
Contact Material  | -  | |
Coil Current  | 83.3 mA  | |
Coil Power  | 2W  | |
Coil Resistance  | 288Ohms  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.407.62000 | kr.407.62 | 
| Unit Price without VAT: | kr.407.62000 | 
|---|---|
| Unit Price with VAT: | kr.509.52500 | 

