Solenoid Locking Interlock 3PST-NC + DPST-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS6E-M7Y4B03-G

DigiKey Part Number
1885-1028-ND
Manufacturer
Manufacturer Product Number
HS6E-M7Y4B03-G
Description
INTERLOCK SOLENOID LOCKING 3PST
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solenoid Locking Interlock 3PST-NC + DPST-NC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Locking
Circuit
3PST-NC + DPST-NC
Current Rating (Amps)
2.5A (AC/DC)
Voltage Rating
125VAC, 30VDC
Voltage - Supply
24VDC
Holding Force
51kgf
Actuator Type
Panel Disconnect
Termination Style
Cable Leads
Features
Cable Length 3m
Must Operate
-
Must Release
-
Conduit Thread Size
-
Operating Temperature
-25°C ~ 50°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,798.34000kr.1,798.34
5kr.1,568.41800kr.7,842.09
10kr.1,478.47600kr.14,784.76
25kr.1,367.21360kr.34,180.34
Manufacturers Standard Package
Unit Price without VAT:kr.1,798.34000
Unit Price with VAT:kr.2,247.92500