New Product
Safety Laser Scanner 5m 270°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE2L-HA05LPC

DigiKey Part Number
1885-SE2L-HA05LPC-ND
Manufacturer
Manufacturer Product Number
SE2L-HA05LPC
Description
ADVANCED TYPE LASER SCANNER, PIG
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Safety Laser Scanner 5m 270°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Detection Capability
30mm, 40mm, 50mm, 70mm, 150mm
Manufacturer
IDEC
Number of Monitor Fields
128
Series
Response Time
2010ms
Packaging
Box
Safety Category
SIL2
Part Status
Active
Operating Temperature
-10°C ~ 50°C
Protection Range
5m
Features
Master/Slave Function, Muting Function
Warning Range
30m
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Outputs and Type
6 - Safety (4), Warning (2), Auxiliary (2)
Approval Agency
CE, cULus, SUD, TUV
Sensing Angle
270°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.24,764.71000kr.24,764.71
Manufacturers Standard Package
Unit Price without VAT:kr.24,764.71000
Unit Price with VAT:kr.30,955.88750