



RV8S-S-D24-A120 | |
|---|---|
DigiKey Part Number | 1885-1654-ND |
Manufacturer | |
Manufacturer Product Number | RV8S-S-D24-A120 |
Description | SSR RELAY SPST-NO 3.5A 0-24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 96 ~ 132VAC |
Mfr | Voltage - Load 0 V ~ 24 V |
Series | Load Current 3.5 A |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cULus |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.284.16000 | kr.284.16 |
| 10 | kr.253.05500 | kr.2,530.55 |
| 25 | kr.241.63520 | kr.6,040.88 |
| 50 | kr.233.33100 | kr.11,666.55 |
| 100 | kr.225.30780 | kr.22,530.78 |
| 250 | kr.215.11596 | kr.53,778.99 |
| Unit Price without VAT: | kr.284.16000 |
|---|---|
| Unit Price with VAT: | kr.355.20000 |

