



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 19.6 ~ 30VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 2 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.206.98000 | kr.206.98 |
| 10 | kr.184.33300 | kr.1,843.33 |
| 25 | kr.176.01800 | kr.4,400.45 |
| 50 | kr.169.97120 | kr.8,498.56 |
| 100 | kr.164.12860 | kr.16,412.86 |
| 250 | kr.156.70732 | kr.39,176.83 |
| Unit Price without VAT: | kr.206.98000 |
|---|---|
| Unit Price with VAT: | kr.258.72500 |

