

Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 192 ~ 264VAC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 2 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.224.96000 | kr.224.96 |
10 | kr.200.35200 | kr.2,003.52 |
25 | kr.191.31120 | kr.4,782.78 |
50 | kr.184.73860 | kr.9,236.93 |
100 | kr.178.38780 | kr.17,838.78 |
250 | kr.170.32168 | kr.42,580.42 |
Unit Price without VAT: | kr.224.96000 |
---|---|
Unit Price with VAT: | kr.281.20000 |