
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC, 125VDC - Max | |
Load - Max Switching | 2400VA, 750W | |
Coil Current | 13.7 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 21.6 VAC/DC | |
Must Release Voltage | 1.68 VAC/DC | |
Operate Time | 15 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE, cULus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.73 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.143.98000 | kr.143.98 |
| 10 | kr.118.98300 | kr.1,189.83 |
| 25 | kr.110.36160 | kr.2,759.04 |
| 50 | kr.104.46540 | kr.5,223.27 |
| 100 | kr.99.12780 | kr.9,912.78 |
| 250 | kr.92.92460 | kr.23,231.15 |
| 500 | kr.88.85130 | kr.44,425.65 |
| Unit Price without VAT: | kr.143.98000 |
|---|---|
| Unit Price with VAT: | kr.179.97500 |

