



RV8H-1S1-AD110-C1D2 | |
|---|---|
DigiKey Part Number | 1885-1745-ND |
Manufacturer | |
Manufacturer Product Number | RV8H-1S1-AD110-C1D2 |
Description | RELAY GEN PURPOSE SPDT 12A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Socket Included |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 96 VAC/DC |
Packaging Bulk | Must Release Voltage 8.4 VAC/DC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 12 A | Approval Agency CE, cULus |
Switching Voltage 250VAC - Nom | Relay Type |
Coil Current 5.8 mA | Coil Resistance 21.5 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.218.41000 | kr.218.41 |
| 10 | kr.194.51100 | kr.1,945.11 |
| 25 | kr.185.73680 | kr.4,643.42 |
| 50 | kr.179.35600 | kr.8,967.80 |
| 100 | kr.173.19040 | kr.17,319.04 |
| 250 | kr.165.35836 | kr.41,339.59 |
| Unit Price without VAT: | kr.218.41000 |
|---|---|
| Unit Price with VAT: | kr.273.01250 |

