RV8H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RV8H

RV8H-1L1-D9

DigiKey Part Number
1885-1644-ND
Manufacturer
Manufacturer Product Number
RV8H-1L1-D9
Description
RELAY GEN PURPOSE SPDT 16A 9V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 9VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
16 A
Switching Voltage
250VAC - Nom
Load - Max Switching
-
Coil Current
44 mA
Coil Type
Non Latching
Features
Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
7.2 VDC
Must Release Voltage
0.63 VDC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, cULus
Relay Type
Grade
-
Qualification
-
Coil Resistance
205 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.152.06000kr.152.06
10kr.135.46200kr.1,354.62
25kr.129.34920kr.3,233.73
50kr.124.90880kr.6,245.44
100kr.120.61700kr.12,061.70
250kr.115.16468kr.28,791.17
500kr.111.20204kr.55,601.02
Manufacturers Standard Package
Unit Price without VAT:kr.152.06000
Unit Price with VAT:kr.190.07500