



RV8H-1L1-AD220-C1D2 | |
|---|---|
DigiKey Part Number | 1885-1726-ND |
Manufacturer | |
Manufacturer Product Number | RV8H-1L1-AD220-C1D2 |
Description | RELAY GEN PURPOSE SPDT 16A 230V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC/DC Coil DIN Rail |
Category | Features Socket Included |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 184 VAC/DC |
Packaging Bulk | Must Release Voltage 16.1 VAC/DC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 16 A | Approval Agency CE, cULus |
Switching Voltage 250VAC - Nom | Relay Type |
Coil Current 5.5 mA | Coil Resistance 43.6 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.233.69000 | kr.233.69 |
| 10 | kr.208.11700 | kr.2,081.17 |
| 25 | kr.198.72360 | kr.4,968.09 |
| 50 | kr.191.89660 | kr.9,594.83 |
| 100 | kr.185.30040 | kr.18,530.04 |
| 250 | kr.176.92000 | kr.44,230.00 |
| Unit Price without VAT: | kr.233.69000 |
|---|---|
| Unit Price with VAT: | kr.292.11250 |

