

RV8H-1L1-AD110-C1D2 | |
---|---|
DigiKey Part Number | 1885-1738-ND |
Manufacturer | |
Manufacturer Product Number | RV8H-1L1-AD110-C1D2 |
Description | RELAY GEN PURPOSE SPDT 16A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 5.8 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC/DC | |
Must Release Voltage | 8.4 VAC/DC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 21.5 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.222.14000 | kr.222.14 |
10 | kr.197.86900 | kr.1,978.69 |
25 | kr.188.94080 | kr.4,723.52 |
50 | kr.182.44860 | kr.9,122.43 |
100 | kr.176.17730 | kr.17,617.73 |
250 | kr.168.21016 | kr.42,052.54 |
Unit Price without VAT: | kr.222.14000 |
---|---|
Unit Price with VAT: | kr.277.67500 |