
SE4-20-150-PP-W | |
---|---|
DigiKey Part Number | 1885-SE4-20-150-PP-W-ND |
Manufacturer | |
Manufacturer Product Number | SE4-20-150-PP-W |
Description | 957201350 LIGHT CURTAINS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 20mm Finger/Hand Muting Function |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Finger/Hand | |
Detection Capability | 20mm | |
Protective Height | 1.5m | |
Number of Beams | 110 | |
Beam Pitch | - | |
Operating Range | 0.2m ~ 6.0m | |
Features | Muting Function | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.31,643.26000 | kr.31,643.26 |
Unit Price without VAT: | kr.31,643.26000 |
---|---|
Unit Price with VAT: | kr.39,554.07500 |