



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC, 30VDC - Max | |
Load - Max Switching | 2400VA, 300W | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 38.4 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 40°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CE, CSA, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.6 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.03000 | kr.100.03 |
| 10 | kr.89.12000 | kr.891.20 |
| 25 | kr.85.10200 | kr.2,127.55 |
| 50 | kr.82.18120 | kr.4,109.06 |
| 100 | kr.79.35940 | kr.7,935.94 |
| 250 | kr.75.77420 | kr.18,943.55 |
| 500 | kr.73.16800 | kr.36,584.00 |
| Unit Price without VAT: | kr.100.03000 |
|---|---|
| Unit Price with VAT: | kr.125.03750 |

